3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 150 mm, 60+ Grit 25
- RS Stock No.:
- 627-726
- Mfr. Part No.:
- 7100358917
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$338.23
(exc. GST)
$372.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $338.23 | $13.529 |
*price indicative
- RS Stock No.:
- 627-726
- Mfr. Part No.:
- 7100358917
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Maximum Safe Speed | 200rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Maximum Safe Speed 200rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 150mm Disc Diameter, 60 Grit - 7100358917
This Fibre disc is a slotted abrasive product designed for heavy grinding tasks in industrial environments. It is intended for use on metalwork where Rapid material removal and controlled heat generation are required, and it is suitable for powered angle grinders with compatible mounting.
Features & Benefits
• Precision shaped ceramic grain reduces wear and maintains cutting edges
• Grinding aid lowers pressure required and limits metal discolouration
• Stiff Fibre backing increases resistance to tearing during robotic use
• Strong resin bond sustains performance under medium to high pressure
• Slotted design assists heat dissipation and consistent wear
• Grinding aid lowers pressure required and limits metal discolouration
• Stiff Fibre backing increases resistance to tearing during robotic use
• Strong resin bond sustains performance under medium to high pressure
• Slotted design assists heat dissipation and consistent wear
Applications
• Suitable for weld removal on stainless steel and non‑ferrous metals
• Ideal for bevel preparation in automated grinding cells
• used with angle grinders for heavy deburring in mechanical workshops
• Can be used for surface blending in electrical enclosure fabrication
• Suitable for mass finishing of metal components in production lines
• Ideal for bevel preparation in automated grinding cells
• used with angle grinders for heavy deburring in mechanical workshops
• Can be used for surface blending in electrical enclosure fabrication
• Suitable for mass finishing of metal components in production lines
What is the centre hole size required for mounting?
It requires a 22mm centre aperture to fit the appropriate grinder arbor and mounting flanges.
How does the abrasive behaviour affect heat-sensitive alloys?
The abrasive includes a grinding aid that helps the disc run cooler, reducing the risk of stress cracks and surface discolouration on alloys such as stainless steel.
How is disc durability maintained under continuous use?
A rigid Fibre backing combined with a robust resin bond provides tear resistance and dimensional stability during prolonged medium to high-pressure grinding.
What pack quantity should be expected for stock planning?
The product is supplied in packs of 25, enabling predictable replenishment for production environments.
Related links
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80 Grit 100 Per Pack
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25