3M PN-DH Aluminium Oxide, 115 mm, Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-858
- Mfr. Part No.:
- 7100274273
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$229.66
(exc. GST)
$252.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $229.66 | $9.186 |
*price indicative
- RS Stock No.:
- 627-858
- Mfr. Part No.:
- 7100274273
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Coarse | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 13000rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Coarse | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 13000rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100274273
This grinding disc is a surface conditioning abrasive designed for Rapid cleaning and finishing of metal substrates in industrial settings. It combines a shaped abrasive grain with a non‑woven web to remove material without altering component geometry, suitable for operations requiring controlled stock removal on stainless steel and other metals.
Features & Benefits
• Precision‑shaped grain for increased cut rate and longer life
• Non‑woven construction prevents change to base geometry
• Bright colour coding for fast identification on site
• Coarse P150 grit delivers aggressive surface conditioning
• Rated to 13,000 r/min for high‑speed machine use
• Non‑woven construction prevents change to base geometry
• Bright colour coding for fast identification on site
• Coarse P150 grit delivers aggressive surface conditioning
• Rated to 13,000 r/min for high‑speed machine use
Applications
• Suitable for deburring and surface blending on stainless steel assemblies
• Ideal for removing scale and oxidation in mechanical fabrication
• Used for finishing aluminium and soft metal housings in electronics
• Can be used for preparatory surface work prior to welding or painting
• Suitable for light‑duty stock removal in automated finishing cells
• Ideal for removing scale and oxidation in mechanical fabrication
• Used for finishing aluminium and soft metal housings in electronics
• Can be used for preparatory surface work prior to welding or painting
• Suitable for light‑duty stock removal in automated finishing cells
What mounting options are compatible with the disc?
The product is designed for hook‑and‑loop and Roloc™ style quick‑change attachments, and it includes a 7/8 centre hole for secure fitment.
How is the abrasive packaged for workshop use?
It is supplied in packs of 25, enabling bulk replacement and consistent stocking for production lines.
Which bore size is required for fitting to spindle adaptors?
The disc has an 8mm bore suitable for machines accepting that diameter.
Which substrate types can be processed without dimensional damage?
The non‑woven abrasive coupled with the shaped grain permits cleaning and finishing of stainless steel, carbon steel, aluminium and soft metals without gouging.
Related links
- 3M Scotch-Brite Precision Surface Conditioning Discs Precision Shaped Grain Extra Coarse Grade, P150 Grit 25
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Medium Grade, P150 Grit 25 Per Pack