3M PN-DH Aluminium Oxide, 115 mm, Fine Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

$229.66

(exc. GST)

$252.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$229.66$9.186

*price indicative

RS Stock No.:
627-846
Mfr. Part No.:
7100274222
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Bore Diameter

8mm

Grit Size

P150

Colour

Bright

Grade

Fine

Quantity Per Package

25Per Pack

Maximum Safe Speed

13300rpm

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100274222


This grinding disc is a fine abrasive tool designed for surface conditioning and finishing of stainless steel in industrial settings. It combines a precision-shaped grain abrasive with a non-woven backing to remove contamination and refine surface texture while preserving component geometry. Supplied in a commercial pack, it is intended for low-pressure hand-held and machine-mounted operations across automation, electronics, electrical and mechanical workflows.

Features & Benefits


• Precision-shaped grain for Faster material removal and longer life
• Fine P150 grit providing controlled finishing on stainless steel
• Bright colour for easy Visual identification on the shop floor
• 8mm bore for compatibility with common mandrels and attachments
• Rated to 13,300 rpm to suit high-speed rotary tools

Applications


• Suitable for de-rusting and surface blending on stainless steel components
• Ideal for preparing edges before assembly in electrical panels
• Used for light deburring on fabricated automation parts
• Can be used for finishing small mechanical housings and enclosures
• Suitable for soft metal conditioning where geometry must be retained

What mounting options are compatible with this disc?


It fits standard 8mm bore mandrels and can be mounted on hook-and-loop or Roloc-style adapters depending on the tool interface.

How does the abrasive behave on workpieces sensitive to dimension changes?


The non-woven web with precision-shaped grain removes surface material without altering the base geometry, reducing risk of gouging or undercutting.

What operational speed should be observed for safe use?


The disc is rated for a maximum safe speed of 13,300 rpm

operators should not exceed this limit and must match tool speed to application pressure.

How is stock supplied for production runs?


Items are packaged as 25 discs per pack to facilitate continuous use and minimise changeover during batch operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy