3M PN-DH Aluminium Oxide, 178 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-023
- Mfr. Part No.:
- 7100275255
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$652.47
(exc. GST)
$717.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $652.47 | $26.099 |
*price indicative
- RS Stock No.:
- 626-023
- Mfr. Part No.:
- 7100275255
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 178mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 8600rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 178mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 8600rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100275255
This grinding disc is a precision surface conditioning tool designed for low-pressure metal finishing and cleaning tasks. It combines a shaped abrasive grain with a non-woven web to remove surface contaminants and refine finishes on a range of metals while preserving base material geometry. The disc is supplied in packs suitable for workshop and production use.
Features & Benefits
• Precision-shaped grain increases cut rate and service life
• Fine P150 grit delivers controlled surface refinement
• Bright colour coding for quick grade identification
• 8mm bore permits use with standard mandrels and adaptors
• Rated maximum safe speed of 8600 r/min for high-speed operations
• Fine P150 grit delivers controlled surface refinement
• Bright colour coding for quick grade identification
• 8mm bore permits use with standard mandrels and adaptors
• Rated maximum safe speed of 8600 r/min for high-speed operations
Applications
• Suitable for edge blending and light stock removal on stainless steel
• Ideal for deburring components in mechanical assembly lines
• Used for surface preparation prior to welding on carbon steel
• Can be used for finishing aluminium and soft-metal assemblies
• Suitable for routine cleaning in electronics and electrical workshops
• Ideal for deburring components in mechanical assembly lines
• Used for surface preparation prior to welding on carbon steel
• Can be used for finishing aluminium and soft-metal assemblies
• Suitable for routine cleaning in electronics and electrical workshops
How is the disc mounted for bench or handheld tools?
The central 8mm bore accepts common mandrels and quick-change fittings compatible with 7/8 in centre-hole systems for secure attachment.
What volume packaging is available for production environments?
It is supplied in packs containing 25 discs to support repeated use and minimise restocking frequency.
How does the non-woven construction affect thermal transfer during use?
The open web reduces heat build-up versus solid abrasives, lowering the risk of thermal damage during extended light-pressure passes.
Which abrasive structure is present and how does it influence wear?
A precision-shaped abrasive grain is embedded within the web, producing consistent material removal rates and predictable abrasive life.
What speed limitations should operators observe?
Operators must not exceed the specified maximum safe rotational speed of 8600 r/min to maintain safe operation.
Related links
- 3M PN-DH Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Surface Conditioning Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack