3M 1182C Precision Shaped Ceramic Grain Grinding Disc, 125 mm, 60+ Grit 25
- RS Stock No.:
- 627-713
- Mfr. Part No.:
- 7100349498
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$215.75
(exc. GST)
$237.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $215.75 | $8.63 |
*price indicative
- RS Stock No.:
- 627-713
- Mfr. Part No.:
- 7100349498
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | Orange | |
| Maximum Safe Speed | 250rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1182C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour Orange | ||
Maximum Safe Speed 250rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1182C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 125mm Disc Diameter, 60 Grit - 7100349498
This Fibre disc is a ceramic abrasive disc designed for metalworking and heavy-duty material removal on angle grinders and similar rotary tools. It employs a reshaped ceramic grain to maintain Sharp cutting points and reduce heat during operation, supporting sustained cutting performance across industrial tasks. Each pack contains 25 discs with a slotted design and a 22mm centre hole for mounting.
Features & Benefits
• Precision shaped ceramic grain improves sustained cutting efficiency
• Stiff Fibre backing delivers tear resistance for heavy grinding
• Strong resin bond maintains disc integrity under pressure
• Cooler cutting reduces metal discolouration risk
• Longer life lowers changeovers and abrasive waste
• Stiff Fibre backing delivers tear resistance for heavy grinding
• Strong resin bond maintains disc integrity under pressure
• Cooler cutting reduces metal discolouration risk
• Longer life lowers changeovers and abrasive waste
Applications
• Suitable for weld removal and seam dressing in fabrication
• Ideal for bevel preparation on structural steel
• Used for medium to high-pressure grinding in robotic cells
• Suitable for surface preparation prior to coatings on steel
• used with angle grinders for Rapid material removal on metal
• Ideal for bevel preparation on structural steel
• Used for medium to high-pressure grinding in robotic cells
• Suitable for surface preparation prior to coatings on steel
• used with angle grinders for Rapid material removal on metal
What backing and bond characteristics affect durability?
The disc uses a Fibre backing combined with a robust resin bond to withstand tearing and deformation during medium to high-pressure grinding and automated operations.
How does the abrasive composition influence temperature and wear?
The re-engineered precision-shaped ceramic grain fractures to renew Sharp points, which helps the disc run cooler and sustain cutting rate while wearing evenly.
What packaging and mounting details are relevant for stock and use?
Discs are supplied in bags of 25 for efficient stocking, and the slotted design with a 22mm centre hole ensures compatible mounting on standard grinder flanges.
For which workflows does this disc reduce downtime?
Its extended service life and consistent cutting reduce the frequency of disc changes, supporting continuous production in automation and mechanical workshops.
Related links
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25