3M 1187C Precision Shaped Ceramic Grain Grinding Disc, 75 mm, 60+ Grit 50

Subtotal (1 pack of 50 units)*

$409.89

(exc. GST)

$450.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$409.89$8.198

*price indicative

RS Stock No.:
625-870
Mfr. Part No.:
7100332087
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Fibre

Sub Type

Grinding Disc

Product Type

Abrasive Disc

Disc Diameter

75mm

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

60+

Colour

Purple

Quantity Per Package

50

Maximum Safe Speed

30000rpm

Centre Hole Size

22mm

Standards/Approvals

SEAM

Series

1187C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cubitron 3 Series Fibre Disc, 76.2mm Disc Diameter, 60 Grit - 7100332087


This Fibre disc is a 76mm abrasive accessory designed for fast material removal and surface preparation in industrial metalworking. It fits quick-change Roloc systems for Rapid grade swaps and is intended for tasks that demand consistent cutting performance on stainless steel and other heat-sensitive alloys.

Features & Benefits


• Precision-shaped ceramic grain delivers high removal rates
• Grinding aid reduces heat during stainless-steel work
• Stiff Fibre backing resists tearing under load
• Strong resin bond extends disc life and durability
• Compatible with 22mm centre-hole quick-change fittings
• Rated safe to 30,000 r/min for high-speed applications

Applications


• Suitable for weld removal on stainless-steel assemblies
• Ideal for bevel preparation in automated robotic cells
• Used for blending and finish preparation on non-ferrous metals
• Can be used for medium-pressure surface grinding in workshops
• Suitable for integration with angle grinders in production lines

What quantity is supplied per package for bulk usage?


The discs are supplied as 50 per carton and packaged 200 per case for larger stock handling.

What colour and grit should operators expect when ordering?


The discs are purple and specified at 60 grit for coarse material removal.

What backing and hole size compatibility does it have?


The product uses a Fibre backing and a 22mm centre hole to suit quick-change attachment systems.

How does the abrasive composition affect wear characteristics?


The precision-shaped ceramic abrasive maintains Sharp cutting points, promoting consistent wear and longer usable life across varied pressures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy