3M 1182C Ceramic Fibre Disc, 150 mm, 36+ Grit 25

Subtotal (1 pack of 25 units)*

$343.94

(exc. GST)

$378.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$343.94$13.758

*price indicative

RS Stock No.:
618-208
Mfr. Part No.:
7100309790
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

150mm

Product Type

Abrasive Disc

Sub Type

Fibre Disc

Backing Material

Fibre

Abrasive Material

Ceramic

Grit Size

36+

Quantity Per Package

25

Maximum Safe Speed

10200rpm

Centre Hole Size

22mm

Standards/Approvals

No

Series

1182C

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cubitron 3 Series Cutting Disc, 150mm Disc Diameter, 36 Grit size - 7100309790


This cutting disc is a 150 mm, Fibre-backed abrasive wheel engineered for heavy metal removal in industrial settings. It uses ceramic precision-shaped grain on a sturdy Fibre backing to cut cooler and more quickly than conventional ceramics, improving throughput for automated and manual grinding operations. The product is supplied in a bulk pack of 25 and is suitable for continuous use at high peripheral speeds up to 10,200 r/min with a 22mm centre hole.

Features & Benefits


• Ceramic precision-shaped grain delivers Faster sustained cut rate
• Fibre backing offers stiffness and tear resistance for heavy grinding
• Low-temperature cutting reduces thermal damage to workpieces
• Long-lasting abrasive life decreases changeover frequency
• Designed for less operator pressure to reduce fatigue

Applications


• Suitable for weld grinding on carbon steel and stainless steel
• Ideal for flame-cut smoothing and bevel preparation
• Used for surface grinding and deburring in fabrication shops
• Can be used in automated robotic abrasive cells for consistent throughput
• Suitable for machinery manufacturing and shipyard metalwork

What hole size is required for mounting on standard back-up pads?


It requires a 22mm centre hole to match common disc back-up pads.

How is the disc supplied for high-volume projects?


It is packaged as a bulk pack containing 25 discs per box.

What grit and abrasive formulation does it use for aggressive stock removal?


It uses 36 grit ceramic abrasive with a re-engineered precision-shaped grain for Rapid material removal.

What operating speed limitation should be observed?


The maximum safe rotational speed is 10,200 r/min and users should not exceed this value.

Which backing type supports heavy-duty applications and longevity?


A robust Fibre backing combined with a strong resin bond provides durability for demanding grinding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy