3M 1187C Ceramic Fibre Disc, 150 mm, 36+ Grit 25
- RS Stock No.:
- 618-205
- Mfr. Part No.:
- 7100309787
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$357.76
(exc. GST)
$393.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $357.76 | $14.31 |
*price indicative
- RS Stock No.:
- 618-205
- Mfr. Part No.:
- 7100309787
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Fibre Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36+ | |
| Maximum Safe Speed | 10200rpm | |
| Quantity Per Package | 25 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Fibre Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36+ | ||
Maximum Safe Speed 10200rpm | ||
Quantity Per Package 25 | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Cutting Disc, 150mm Disc Diameter, 36 Grit size - 7100309787
This cutting disc is a fibre-backed abrasive wheel designed for high-performance metalworking with angle grinders in industrial settings. It uses a ceramic abrasive to deliver Rapid material removal while running at high peripheral speeds, making it appropriate for repetitive grinding, weld removal and bevel preparation in automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Re‑engineered precision-shaped grain delivers Faster cut rates
• Grinding aid reduces operator pressure and heat build-up
• Stiff Fibre backing resists tearing under medium to high pressure
• Durable resin bond prolongs life for sustained operations
• Maintains Sharp cutting points for consistent removal rates
• Rated for maximum safe speed 10200 r/min for high-speed use
• Grinding aid reduces operator pressure and heat build-up
• Stiff Fibre backing resists tearing under medium to high pressure
• Durable resin bond prolongs life for sustained operations
• Maintains Sharp cutting points for consistent removal rates
• Rated for maximum safe speed 10200 r/min for high-speed use
Applications
• Suitable for weld seam removal on stainless steel and alloys
• Ideal for bevel preparation prior to fabrication or fitting
• Used for material stock removal in robotic grinding cells
• Can be used for trimming and finishing non-ferrous components
• Suitable for fast in-line deburring in electronics chassis work
• Ideal for bevel preparation prior to fabrication or fitting
• Used for material stock removal in robotic grinding cells
• Can be used for trimming and finishing non-ferrous components
• Suitable for fast in-line deburring in electronics chassis work
What hole size fits common grinder adaptors?
The centre aperture is 22 mm, compatible with many industrial angle grinders using that bore size.
How is heat generation managed during prolonged cutting?
A grinding aid within the abrasive formulation reduces friction, helping to run cooler and lower the risk of metal discolouration.
How many discs are supplied per pouch and case for inventory planning?
Units are packaged as 25 discs per bag with multiple bags consolidated for case quantities.
What backing construction supports heavy-duty tasks?
A Fibre backing combined with a robust resin bond provides the stiffness and tear resistance required for medium to high-pressure grinding.
Related links
- 3M Cubitron 3 Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 25
- 3M Cubitron 3 Ceramic Fibre Disc 25 Grit
- 3M Cubitron 3 - 1187C Ceramic Abrasive Disc 36+ Grit 50
- 3M 98452 Cubitron 3 Ceramic 36 Grit
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M Cubitron 3 Ceramic 36 Grit, 36