3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 127 mm, 150+ Grade, 150 Grit
- RS Stock No.:
- 618-189
- Mfr. Part No.:
- 7100288234
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$88.63
(exc. GST)
$97.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $88.63 | $1.773 |
*price indicative
- RS Stock No.:
- 618-189
- Mfr. Part No.:
- 7100288234
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 150 | |
| Grade | 150+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Sub Type Abrasive Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 150 | ||
Grade 150+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 150 Grit size - 7100288234
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal and surface preparation across multiple substrates. It combines a blend of aluminium oxide and precision-shaped ceramic grain to deliver consistent cutting and finishing performance when used with a compatible backing pad and extraction system. The hook-and-loop attachment Interface allows quick disc changes and the net construction facilitates dust removal when paired with a vacuum-equipped tool.
Features & Benefits
• Precision-shaped ceramic grain improves cut rate and longevity
• PSA attachment enables fast, secure pad changes
• Net backing permits effective dust extraction when vacuumed
• Pattern coating reduces loading and aids finish quality
• Resin bond ensures consistent abrasive distribution during use
• PSA attachment enables fast, secure pad changes
• Net backing permits effective dust extraction when vacuumed
• Pattern coating reduces loading and aids finish quality
• Resin bond ensures consistent abrasive distribution during use
Applications
• Suitable for scuffing and intermediate sanding of painted surfaces
• Ideal for prepping metal panels prior to welding or coating
• Used for abrading composite and gelcoat surfaces in fabrication
• Can be used for removing sealers, fillers and putties during repair
• Suitable for integration into automated sanding stations with extraction
• Ideal for prepping metal panels prior to welding or coating
• Used for abrading composite and gelcoat surfaces in fabrication
• Can be used for removing sealers, fillers and putties during repair
• Suitable for integration into automated sanding stations with extraction
What abrasive composition is used to balance cut and durability?
A mixed mineral formulation pairs aluminium oxide with 3Ms precision-shaped ceramic grain to maintain cutting efficiency while extending abrasive life.
How should discs be stored to maintain performance?
Keep them in their original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to minimise shelf degradation.
Which operating speeds are compatible with this product form?
The product family is designed for random orbital tools
safe maximum orbits vary by disc size and application and should match the tool manufacturers recommendations.
How does the net construction affect workplace cleanliness?
The open backing enables dust to pass through to a backing pad and vacuum system, reducing airborne particulates when extraction is used.
What attachment systems are supported for automated changeover?
The integrated loop Interface is compatible with Hookit-style hook-and-loop backing pads for Rapid automated or manual disc replacement.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit