3M 7100100981 Aluminium Oxide Surface Conditioning Disc, 125 mm76.2 mm 200 Per Pack
- RS Stock No.:
- 338-389
- Mfr. Part No.:
- 7100100981
- Brand:
- 3M
Subtotal (1 unit)*
$4.73
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.73 |
*price indicative
- RS Stock No.:
- 338-389
- Mfr. Part No.:
- 7100100981
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36+ | |
| Quantity Per Package | 200Per Pack | |
| Standards/Approvals | No | |
| Series | 7100100981 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36+ | ||
Quantity Per Package 200Per Pack | ||
Standards/Approvals No | ||
Series 7100100981 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc 787C, 36+, TR, 3 in (76.2 mm), Die R300V, features Precision Shaped Ceramic Grain for superior cutting performance. Known for its outstanding cut, durability, and ease of use, this disc significantly outperforms conventional fibre discs, making it ideal for high-performance applications requiring fast material removal and extended disc life.
Attachment type is TR
Backing material is fibre
Related links
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit 100 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 60+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 80+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 80+ Grit 25 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack