3M 7100233609 Aluminium Oxide Surface Conditioning Disc, 125 mm, Coarse Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 336-985
- Mfr. Part No.:
- 7100233609
- Brand:
- 3M
Subtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.58 |
*price indicative
- RS Stock No.:
- 336-985
- Mfr. Part No.:
- 7100233609
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 20 | |
| Colour | Maroon | |
| Grade | Coarse | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Series | 7100233609 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 20 | ||
Colour Maroon | ||
Grade Coarse | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
Series 7100233609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Non-woven disc on fiber support for cleaning operations with aluminum oxide. Designed for durability and effective surface preparation in industrial applications.
Reinforced nonwoven tablecloth
Controlled cutting
Support fibre
Related links
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit 200 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 60+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 80+ Grit
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc 36+ Grit 100 Per Pack