3M SC-DH Aluminium Oxide Surface Conditioning Disc, 115 mm, Coarse Grade, 20 Grit 20 Per Pack

Subtotal (1 box of 20 units)*

$110.15

(exc. GST)

$121.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$110.15$5.508

*price indicative

RS Stock No.:
624-284
Mfr. Part No.:
7100233608
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

115mm

Sub Type

Surface Conditioning Disc

Backing Material

Fibre

Abrasive Material

Aluminium Oxide

Grit Size

20

Colour

Maroon

Grade

Coarse

Quantity Per Package

20Per Pack

Centre Hole Size

22mm

Standards/Approvals

ISO 9001, ISO 14001

Series

SC-DH

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Surface Conditioning Disc SC-DH designed for effective cleaning, blending, and surface preparation on a variety of materials. Its non-woven construction conforms to irregular surfaces, delivering consistent finish without damaging the base material. The disc features a hook-and-loop attachment system for quick and easy changes during sanding and finishing processes.

Durable construction

Helps improve productivity

Provides a uniform finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy