DeWALT DT37 Diamond, 230 mm, 1 Grit 1 Per Pack

Subtotal (1 unit)*

$227.92

(exc. GST)

$250.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.92

*price indicative

RS Stock No.:
172-879
Mfr. Part No.:
DT3763-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cutting Disc

Disc Diameter

230mm

Abrasive Material

Diamond

Bore Diameter

22.2mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

No

Series

DT37

RoHS Status: Exempt

COO (Country of Origin):
KR
The DeWALT Extreme 230mm x 22.23mm Segmented Hard Concrete / Granite Diamond Wheel is a top-notch tool designed for achieving optimum speed of cut in hard materials like reinforced concrete and granite. It boasts advanced bond technology for increased blade productivity and a longer operating life.

Laser welded segmented wheel with heat treated steel bodies for durability and long life.

Segment height of 8.5 mm and bore size of 22.2 mm for efficient cutting performance.

Thickness of 2.8 mm ensures precision in cuts.

Suitable for masonry applications.

Comes in a pack quantity of 1 for convenience.

Diameter of 230 mm for versatility in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy