DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 172-781
- Mfr. Part No.:
- DT3714-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$31.55
(exc. GST)
$34.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.55 |
*price indicative
- RS Stock No.:
- 172-781
- Mfr. Part No.:
- DT3714-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 110mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 20mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | DT3714 | |
| Material Cut | Ceramic Material, Tile | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 110mm | ||
Product Type Abrasive Wheel | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Bore Diameter 20mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series DT3714 | ||
Material Cut Ceramic Material, Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is a high-quality continuous tile and ceramics cutting tool. With its heat-treated steel body, this wheel offers increased durability and long life, making it perfect for clean cuts in various materials. The wheel is designed for general purpose use on brick, block, and concrete, making it a versatile tool for any DIY enthusiast or professional tradesperson.
Continuous rim design for clean cuts in tiles and ceramic materials
Heat-treated steel body for increased durability
5mm segment height for efficient cutting
Bore Size of 20mm for compatibility with a range of tools
1.6mm thickness for precision cutting
Suitable for cutting various types of tile materials
Related links
- DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3733 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3734 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
- DeWALT x 1.6 mm Thick, 1 Grit 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Schneider Electric PanelSeT SFN Kit Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 1.6 m x 500mm
