DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 173-344
- Mfr. Part No.:
- DT3715-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$75.96
(exc. GST)
$83.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.96 |
*price indicative
- RS Stock No.:
- 173-344
- Mfr. Part No.:
- DT3715-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 110mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 20mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Series | DT3715 | |
| Material Cut | Ceramic Material, Tile | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Wheel | ||
Disc Diameter 110mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Bore Diameter 20mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Series DT3715 | ||
Material Cut Ceramic Material, Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Diamond Wheel is a high-quality continuous tile and ceramics wheel ideal for clean cuts in various materials. With a durable heat-treated steel body and a continuous rim design, this wheel offers enhanced durability and long life for general purpose applications. Its 8mm segment height, 20mm bore size, and 1.6mm thickness make it versatile and efficient for cutting tasks.
Heat-treated steel body for increased durability and long life
Continuous rim design for clean cuts in tiles and ceramic materials
Suitable for general purpose applications in brick, block, and concrete
8mm segment height, 20mm bore size, and 1.6mm thickness for efficient cutting
Pack quantity of 1 for individual use
Diameter of 110mm for versatile applications
Related links
- DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3733 Diamond, 250 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3734 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
- DeWALT x 1.6 mm Thick, 1 Grit 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
