3M Ceramic Grinding Disc, 150mm, Medium Grade, P240 Grit, 5 in pack
- RS Stock No.:
- 154-700
- Mfr. Part No.:
- 3M255P 00530
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-700
- Mfr. Part No.:
- 3M255P 00530
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P240 | |
| Number in Pack | 5 | |
| Grade | Medium | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Type Grinding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Ceramic | ||
Grit Size P240 | ||
Number in Pack 5 | ||
Grade Medium | ||
RoHS Status: Exempt
Related links
- 3M Ceramic Grinding Disc Medium Grade 50 in pack
- 3M Ceramic Grinding Disc Fine Grade 250 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Medium Grade, P40 Grit
- 3M 967A Ceramic Grinding Disc 1 Grit 1 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 3MTM CubitronTM Ceramic Grinding Disc 36 Grit
- Bosch C470 Ceramic Sanding Disc Medium Grade 5 in pack