3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit, 50 in pack
- RS Stock No.:
- 154-586
- Mfr. Part No.:
- 3M245 00314
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-586
- Mfr. Part No.:
- 3M245 00314
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P100 | |
| Number in Pack | 50 | |
| Grade | Fine | |
| Model | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P100 | ||
Number in Pack 50 | ||
Grade Fine | ||
Model Hookit | ||
RoHS Status: Exempt
Related links
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc 320+ Grade 50 in pack
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc 150+ Grade 50 in pack
- 3M Aluminium Oxide Grinding Disc Very Fine Grade 50 in pack
- 3M Aluminium Oxide Sanding Disc P400 Grit, 100 in pack
- 3M Aluminium Oxide Grinding Disc Fine Grade, P120 Grit
- 3M Aluminium Oxide Grinding Disc Medium Grade 50 in pack
- 3M Aluminium Oxide Sanding Disc Extra Coarse Grade, 10 in pack
- 3M SC-DR Aluminium Oxide Super Fine Grade, P100 Grit 50 Per Pack