3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 320+ Grade, 320+ Grit, 50 in pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-8208
Mfr. Part No.:
7100251181
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

320+

Number in Pack

50

Grade

320+

Maximum Safe Speed

12000rpm

Application

Composite sanding, Gelcoat sanding, Metal fabrication, Primer sanding, Woodworking

Series

3M Xtract Net Disc 310W

Model

Xtract

RoHS Status: Exempt

COO (Country of Origin):
GB

3M Xtract Net 310W Series Sanding Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100251181


This sanding disc is designed for high-performance metal fabrication and woodworking tasks. With a diameter of 150mm, it utilises aluminium oxide as its abrasive material, ensuring notable durability and effective sanding finishes. The disc's grit size of 320+ makes it suitable for precise sanding applications, efficiently tackling various materials.

Features & Benefits


• 50 discs per pack for extended use
• Designed for metal and composite sanding applications
• Cool operation reduces heat-related stress on materials
• Self-sharpening abrasive maintains cutting effectiveness
• Suitable for primer and gelcoat sanding

Applications


• Effective for metal fabrication sanding tasks
• Ideal for primer sanding to achieve smooth finishes
• Suitable for gelcoat sanding in automotive refinishing
• Versatile use in composite material applications
• Suitable for woodworking sanding solutions

Can it be used for both metal and wood?


Yes, it is suitable for various materials including wood and metal.

Will it last for high-speed applications?


It can safely operate at speeds up to 12000rpm for optimal performance.

Is it good for achieving a smooth finish?


Yes, its 320+ grit is designed for fine, smooth finishes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy