Bosch Circular Abrasive Brush, 19 mm Diameter

Subtotal (1 pack of 2 units)*

$19.27

(exc. GST)

$21.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$9.635$19.27

*price indicative

RS Stock No.:
268-4832
Distrelec Article No.:
300-09-295
Mfr. Part No.:
26150530JA
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Brush

Bristle Type

Circular

Diameter

19mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bosch brush use for cleaning of corrosive resistant materials like stainless steel and silver.

1.3 cm product box length

10 cm product box height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy