Tivoly Steel Stepped Steel Wire, Corrugated, Circular Abrasive Brush, 60 mm Diameter
- RS Stock No.:
- 270-5665
- Mfr. Part No.:
- XT202520140
- Brand:
- Tivoly
Subtotal (1 unit)*
$82.39
(exc. GST)
$90.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.39 |
*price indicative
- RS Stock No.:
- 270-5665
- Mfr. Part No.:
- XT202520140
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Abrasive Brush | |
| Bristle Material | Steel | |
| Bristle Type | Stepped Steel Wire, Corrugated, Circular | |
| Suitable For | Rust Removal | |
| Diameter | 60mm | |
| Fixing Type | Shank | |
| Shank Size | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Abrasive Brush | ||
Bristle Material Steel | ||
Bristle Type Stepped Steel Wire, Corrugated, Circular | ||
Suitable For Rust Removal | ||
Diameter 60mm | ||
Fixing Type Shank | ||
Shank Size 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tivoly circular brush for the brushing or stripping of metal bars and tubes, removal of rust and paint with tube thicknesses of 10>20mm.
Steel wire
Cylindrical shank
Circular shape
Related links
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- Bosch Circular Abrasive Brush, 26 mm Diameter
- Bosch Circular Abrasive Brush, 19 mm Diameter












