3M Circular Abrasive Brush, 75mm Diameter
- RS Stock No.:
- 627-757
- Mfr. Part No.:
- 7000061533
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 627-757
- Mfr. Part No.:
- 7000061533
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Brush Type | Circular | |
| Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Brush Type Circular | ||
Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Unitized Wheel redefines efficiency in metalworking. Designed for a range of applications, including aerospace, automotive, and metal fabrication, it utilises advanced ceramic precision shaped grain technology for unprecedented performance. The wheel's unique composition allows for faster burr removal and extended service life, ensuring that you can complete your tasks with greater precision and less downtime. Ideal for both original equipment manufacturing and maintenance, this product offers a soft touch to reduce defects while remaining durable enough for tough jobs. Trade up from conventional abrasives and elevate your finishing process with this superior solution.
Removes burrs 30 to 50% faster than traditional abrasive wheels
Achieves up to three times longer wheel life in deburring applications
Generates minimal dust, which leads to less cleanup and improved workplace safety
Enhances operator feel for more comfortable and controlled use
Reduces overcutting, thereby minimising rejection rates in finished products
Achieves up to three times longer wheel life in deburring applications
Generates minimal dust, which leads to less cleanup and improved workplace safety
Enhances operator feel for more comfortable and controlled use
Reduces overcutting, thereby minimising rejection rates in finished products
Related links
- 3M Circular Abrasive Brush, 152.4mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush, 75 mm Diameter
- Bosch Circular Abrasive Brush, 26 mm Diameter
- Bosch Circular Abrasive Brush, 19 mm Diameter
- Tivoly Steel Stepped Steel Wire Circular Abrasive Brush, 60 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter