Bosch Steel Abrasive Brush, 3.2 mm Diameter
- RS Stock No.:
- 268-4829
- Mfr. Part No.:
- 26150442JA
- Brand:
- Bosch
Subtotal (1 pack of 2 units)*
$17.95
(exc. GST)
$19.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.975 | $17.95 |
*price indicative
- RS Stock No.:
- 268-4829
- Mfr. Part No.:
- 26150442JA
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Bristle Material | Steel | |
| Diameter | 3.2mm | |
| Fixing Type | Shank | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Bristle Material Steel | ||
Diameter 3.2mm | ||
Fixing Type Shank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bosch Abrasive Brush, Steel Bristle, Shank Fixing - 26150442JA
This Carbon Steel Brush is designed for precision and efficiency in removing rust from metal surfaces. Featuring a 13mm diameter and 15mm bristle length, this brush fits seamlessly into drills, offering both reliability and performance for metal restoration.
Features & Benefits
• Steel bristle construction ensures durability
• 13mm diameter ideal for tight areas and small surfaces
• Maximum speed of 15,000r/min for efficient operation
• Compact design enhances manoeuvrability
Applications
• Cleans metal and removes rust
• Polishes soft and hard metals
• Suitable for brass, stainless steel, aluminium, cast iron, and copper
Will it fit standard power tool attachments?
Yes, it is designed to fit tools with a 3.2mm shank diameter.
Related links
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- RS PRO Steel Abrasive Brush Shank, 6 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- RS PRO Steel Abrasive Brush Shank, 2.35 mm Diameter
- RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter
- SAM Steel Hooked Abrasive Brush, 11 mm Diameter
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
