3M Circular Abrasive Brush, 152.4mm Diameter
- RS Stock No.:
- 627-753
- Mfr. Part No.:
- 7000021284
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
$684.79
(exc. GST)
$753.27
(inc. GST)
- RS Stock No.:
- 627-753
- Mfr. Part No.:
- 7000021284
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Brush Type | Circular | |
| Diameter | 152.4mm | |
| Fixing Size | 25.4mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Brush Type Circular | ||
Diameter 152.4mm | ||
Fixing Size 25.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Unitized Wheels are ideal for both OEM use and for manufacturing and maintenance. They are soft, to reduce defects, but tough at the same time, for fewer wheel changeouts. These hard-working, high-performance products quickly polish, finish, blend and deburr with minimal loading or change to part geometry helping you get the job done faster.
Designed to reduce burr removal time significantly
Offers an extended lifespan compared to traditional wheels
Minimal dust generation leads to efficient cleanup
Provides an enhanced operator feel for improved handling
Ideal for a range of materials including copper and stainless steel
Self-sharpening grain technology prolongs product life
Versatile enough for various applications in multiple industries
Offers an extended lifespan compared to traditional wheels
Minimal dust generation leads to efficient cleanup
Provides an enhanced operator feel for improved handling
Ideal for a range of materials including copper and stainless steel
Self-sharpening grain technology prolongs product life
Versatile enough for various applications in multiple industries
Related links
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush, 75mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush, 75 mm Diameter
- 3M Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- Bosch Circular Abrasive Brush, 26 mm Diameter
- Bosch Circular Abrasive Brush, 19 mm Diameter
- Tivoly Steel Stepped Steel Wire Circular Abrasive Brush, 60 mm Diameter
