Bosch Steel Crimped Brush, 50 mm Diameter
- RS Stock No.:
- 673-593
- Mfr. Part No.:
- 2608622006
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.27 |
*price indicative
- RS Stock No.:
- 673-593
- Mfr. Part No.:
- 2608622006
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Power Drill | |
| Bristle Material | Steel | |
| Bristle Type | Crimped | |
| Diameter | 50mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Power Drill | ||
Bristle Material Steel | ||
Bristle Type Crimped | ||
Diameter 50mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro metal clean cup brush designed specifically for efficient cleaning of metal surfaces, making it an essential tool for metalworkers. This premium crimped wire brush excels in tasks such as rust removal, old paint stripping, and matt sanding, facilitating lighter cleaning jobs with ease. Its cylindrical shank is compatible with three-jaw drill chucks, ensuring versatility and convenience in usage. Engineered for longevity, this brush meets the demands of tough cleaning applications while maintaining optimal performance. Ideal for anyone seeking a reliable solution for various steel cleaning tasks, this brush stands out for its durability and effectiveness.
Premium crimped wire construction enhances performance for lighter cleaning tasks
Designed specifically for cleaning steel, ensuring effective rust and paint removal
Highly efficient, making it a preferred choice for metalworkers
Cylindrical shank provides compatibility with three-jaw drill chucks for easy attachment
Long-lasting design ensures durability and extended use in demanding conditions
Optimised for high-speed applications, allowing for quick and effective cleaning
Suitable for both high-performance working environments and DIY projects
Related links
- Bosch Steel Crimped Brush, 50 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 75 mm Diameter
- Bosch Steel Crimped Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- 3M Abrasive Brush, 50 mm Diameter
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter












