3M Nylon Type C Abrasive Brush, 50 mm Diameter
- RS Stock No.:
- 627-764
- Mfr. Part No.:
- 7000078180
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
$441.62
(exc. GST)
$485.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $441.62 | $73.603 |
*price indicative
- RS Stock No.:
- 627-764
- Mfr. Part No.:
- 7000078180
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Nylon | |
| Product Type | Abrasive Brush | |
| Suitable For | Cleaning, Coating Removal, Blending, Deburring | |
| Bristle Type | Type C | |
| Diameter | 50mm | |
| Fixing Type | Type TR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Nylon | ||
Product Type Abrasive Brush | ||
Suitable For Cleaning, Coating Removal, Blending, Deburring | ||
Bristle Type Type C | ||
Diameter 50mm | ||
Fixing Type Type TR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 50mm Diameter, P80 Grit size - 7000078180
This 3M abrasive brush is a circular abrasive tool designed with a 50mm diameter and an P80 grit size, making it an essential choice for various industrial applications. This arbor-mounted abrasive brush is specifically engineered for use with 6mm shank flexible shafts and straight grinders, offering versatility in both metal finishing and surface preparation tasks.
Features & Benefits
• Constructed with a blend of ceramic grit and aluminium oxide for durability
• Individual segments provide flexibility and adaptability on various surfaces
• Maximum operating speed of 15,000 min⁻¹ enhances efficiency
• Curved bristles ensure effective cleaning on profiled surfaces
• Requires no additional accessories for straightforward use
• Individual segments provide flexibility and adaptability on various surfaces
• Maximum operating speed of 15,000 min⁻¹ enhances efficiency
• Curved bristles ensure effective cleaning on profiled surfaces
• Requires no additional accessories for straightforward use
Applications
• Ideal for removing rust and adhesive residues
• Efficiently handles paint removal and deburring tasks
• Suitable for smoothing and polishing metal surfaces
• Effective for cleaning light scratches in industrial settings
• Utilised for surface preparation across diverse materials
• Efficiently handles paint removal and deburring tasks
• Suitable for smoothing and polishing metal surfaces
• Effective for cleaning light scratches in industrial settings
• Utilised for surface preparation across diverse materials
What type of materials can this brush effectively clean?
This brush is designed for use on virtually all materials, providing excellent results in cleaning rust, adhesive residues, and paint, as well as smoothing and deburring.
How does the shank diameter influence compatibility with tools?
The 6mm shank diameter ensures compatibility with a range of flexible shafts and straight grinders, allowing for seamless integration into various machinery without the need for additional adapters.
What safety considerations should be taken into account during use?
It is Crucial to ensure the correct direction of rotation when using the brush to maximise performance and reduce the risk of accidents or damage to the tool.
Related links
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter
- 3M Nylon Type C Abrasive Brush, 76 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- 3M Brass Type S Formed De Brines : Type C Abrasive Brush, 200 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter