3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- RS Stock No.:
- 627-774
- Mfr. Part No.:
- 7100138298
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
$1,298.66
(exc. GST)
$1,428.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,298.66 | $259.732 |
*price indicative
- RS Stock No.:
- 627-774
- Mfr. Part No.:
- 7100138298
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Abrasive Filled Bristles | |
| Product Type | Abrasive Brush | |
| Suitable For | Metal, Casting, Cleaning, Deburring, Finishing, Aerospace | |
| Bristle Type | Type C | |
| Diameter | 152.4mm | |
| Fixing Type | Flange | |
| Maximum Safe Speed | 10000rpm | |
| Shank Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Abrasive Filled Bristles | ||
Product Type Abrasive Brush | ||
Suitable For Metal, Casting, Cleaning, Deburring, Finishing, Aerospace | ||
Bristle Type Type C | ||
Diameter 152.4mm | ||
Fixing Type Flange | ||
Maximum Safe Speed 10000rpm | ||
Shank Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 152.4mm Diameter, 120 Grit size - 7100138298
This abrasive brush falls under the category of industrial cleaning tools, specifically designed for effective surface preparation. With a diameter of 152.4mm and a grit size of 120, this circular abrasive brush provides functionality suited for various metal cleaning tasks. Its fixing size of 25.4mm ensures compatibility with a range of power tool accessories, making it a versatile addition to your toolkit.
Features & Benefits
• Designed for efficient metal cleaning and surface preparation
• 120 grit size offers optimal abrasion for moderate material removal
• Circular shape enhances flexibility during operation
• Fixing size facilitates easy attachment to various tools
• Durable construction ensures longevity for industrial applications
• Ideal for cleaning and preparing metal surfaces effectively
• 120 grit size offers optimal abrasion for moderate material removal
• Circular shape enhances flexibility during operation
• Fixing size facilitates easy attachment to various tools
• Durable construction ensures longevity for industrial applications
• Ideal for cleaning and preparing metal surfaces effectively
Applications
• Used with power tools for effective surface preparation
• Ideal for removing rust and paint from metal surfaces
• Suitable for preparing surfaces prior to coating or finishing
• Effective in cleaning welds and other metal joinery
• Ideal for removing rust and paint from metal surfaces
• Suitable for preparing surfaces prior to coating or finishing
• Effective in cleaning welds and other metal joinery
What is the significance of the 120 grit size in this brush?
The 120 grit size is Ideal for achieving a balance between effective material removal and surface smoothness, making it suitable for tasks such as paint stripping and light rust removal without damaging the substrate.
How does the circular design improve performance during cleaning tasks?
The circular design allows for a greater range of motion, enabling users to access tight spots and curved surfaces efficiently, which is essential during detailed cleaning operations.
What type of power tools is compatible with the fixing size of 25.4mm?
This fixing size is designed to fit a variety of commonly used tools, including angle grinders and bench grinders, making it versatile for different applications in metalworking.
Can this brush be used for cleaning non-metal surfaces as well?
While primarily designed for metal surfaces, it may also be effective on specific non-metal materials, but users should assess compatibility based on the material type and desired outcome.
What precautions should be taken while using this abrasive brush?
It is advisable to wear appropriate personal protective equipment, such as gloves and eye protection, to safeguard against debris and dust generated during use, enhancing safety during cleaning operations.
Related links
- 3M Abrasive Filled Bristles Radial Abrasive Brush, 152.4 mm Diameter
- 3M Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Mineral Radial Abrasive Brush, 152.4 mm Diameter
- 3M Type A Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter