3M Type C Abrasive Brush, 152.4 mm Diameter

Subtotal (1 pack of 5 units)*

$1,232.77

(exc. GST)

$1,356.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,232.77$246.554

*price indicative

RS Stock No.:
627-776
Mfr. Part No.:
7100138300
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Brush

Bristle Type

Type C

Diameter

152.4mm

Fixing Type

Center Hole

Maximum Safe Speed

6000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 152.4mm Diameter, 80 Grit size - 7100138300


This abrasive brush is a circular cleaning tool designed for industrial applications, featuring a diameter of 152.4mm and a grit size of 80. Suitable for various abrasive tasks, it ensures effective cleaning and finishing results on metal surfaces. Its robust construction enhances durability during demanding work, making it an essential addition to any industrial toolkit.

Features & Benefits


• Equipped with a circular design for versatile usage
• 152.4mm diameter optimises surface coverage
• Grit size 80 ensures effective material removal
• Designed for use with power tools, enhancing efficiency
• Suitable as a sanding brush for smooth finishes
• Robust bristle construction increases longevity

Applications


• Used for metal finishing in fabrication shops
• Ideal for surface preparation before coating
• Utilised in machinery maintenance for rust and paint removal
• Effective for deburring and cleaning hard-to-reach areas
• Employed in the automotive industry for finishing operations

How does the grit size affect the performance of the abrasive brush?


A grit size of 80 provides a balanced blend of material removal while still allowing for a smooth finish, making it suitable for various metalworking tasks.

Can the brush be used on surfaces other than metal?


While primarily designed for metal surfaces, it can also be used on other materials, depending on the specific cleaning or finishing requirements.

What power tools are compatible with this abrasive brush?


The abrasive brush is compatible with standard power tools that support a 25.4mm fixing size, ensuring ease of attachment and use.

How does the circular design benefit users in industrial settings?


The circular design allows for uniform coverage over large areas, improving efficiency and saving time during cleaning and finishing tasks.

Is special maintenance required for the brush after use?


Regularly inspect the brush for wear and replace it when the bristles are significantly diminished to maintain optimal performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy