3M Nylon Type C Abrasive Brush, 50 mm Diameter

Subtotal (1 pack of 6 units)*

$441.62

(exc. GST)

$485.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$441.62$73.603

*price indicative

RS Stock No.:
627-760
Mfr. Part No.:
7000078175
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Bristle Material

Nylon

Product Type

Abrasive Brush

Bristle Type

Type C

Suitable For

Cleaning, Coating Removal, Deburring, Blending

Diameter

50mm

Fixing Type

Type TR

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Abrasive Brush, 50mm Diameter, Circular Brush Type - 7000078175


This is a 3M abrasive brush designed for various industrial applications. The circular abrasive brush measures 50mm in diameter and features a P120 grit size, making it suitable for a range of cleaning and surface preparation tasks. With an arbor fixing type, it easily attaches to appropriate tools for straightforward use.

Features & Benefits


• Designed for effective deburring in hard-to-reach areas
• Ideal for blending and refining surface grain patterns
• Capable of cleaning rust, adhesive, and contaminants
• Efficiently removes coatings like paint and primer
• Robust construction with injection-moulded abrasive mineral
• High-performance abrasive tool for industrial applications

Applications


• Used for deburring Sharp edges on metal parts
• Used for blending finishes on mechanical components
• Used with appropriate 3M tools for effective cleaning
• Used for preparing surfaces prior to coating

What materials can be effectively cleaned with this brush?


The brush excels in cleaning various contaminants, including rust, adhesive residues, and weld burns on multiple surfaces, primarily in metallic applications.

How does the P120 grit size influence the cleaning process?


The P120 grit size offers a balanced approach, providing enough abrasiveness for effective cleaning while preventing excessive material removal, making it Ideal for delicate operations.

What should I consider when selecting a fixing type for this brush?


When choosing a fixing type, ensure compatibility with your tool

this brush features an arbor mounting design suited for specific 3M tools to guarantee optimal performance.

How can the durability of the brush be maintained during use?


To ensure longevity, always utilise the brush within the recommended operational parameters, and regularly inspect for wear and tear to avoid compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy