3M Nylon Type C Abrasive Brush, 50 mm Diameter
- RS Stock No.:
- 627-763
- Mfr. Part No.:
- 7000078179
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
$441.62
(exc. GST)
$485.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $441.62 | $73.603 |
*price indicative
- RS Stock No.:
- 627-763
- Mfr. Part No.:
- 7000078179
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Nylon | |
| Product Type | Abrasive Brush | |
| Bristle Type | Type C | |
| Suitable For | Blending, Cleaning, Deburring, Coating Removal | |
| Diameter | 50mm | |
| Fixing Type | Arbour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Nylon | ||
Product Type Abrasive Brush | ||
Bristle Type Type C | ||
Suitable For Blending, Cleaning, Deburring, Coating Removal | ||
Diameter 50mm | ||
Fixing Type Arbour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 50mm Diameter, P220 Grit size - 7000078179
This abrasive brush is a versatile tool designed for various industrial applications. With a circular design and a diameter of 50mm, it features a P220 grit to effectively tackle surface preparation tasks. The brush employs an arbor fixing type, ensuring compatibility with an array of power tool accessories.
Features & Benefits
• Injection-moulded with abrasive mineral for effective cleaning
• Aids in deburring for smoother finishes in tight spaces
• Ideal for blending and generating grain patterns on materials
• Efficiently removes coatings, rust, and contaminants
• Designed for use in conjunction with 3M Roloc™ Disc Pads
• Robust construction suitable for demanding industrial tasks
• Aids in deburring for smoother finishes in tight spaces
• Ideal for blending and generating grain patterns on materials
• Efficiently removes coatings, rust, and contaminants
• Designed for use in conjunction with 3M Roloc™ Disc Pads
• Robust construction suitable for demanding industrial tasks
Applications
• Perfect for cleaning and finishing metal surfaces
• Used in deburring for intricate parts
• Employed for efficient surface preparation in mechanical work
• Suitable for removing paint and other coatings from surfaces
• Serves in various environments requiring reliable cleaning solutions
• Used in deburring for intricate parts
• Employed for efficient surface preparation in mechanical work
• Suitable for removing paint and other coatings from surfaces
• Serves in various environments requiring reliable cleaning solutions
How does the brush enhance surface preparation tasks?
The 50mm diameter and P220 grit effectively remove surface contaminants and prepare materials for further processing. The robust bristle design ensures thorough cleaning, improving material adherence for coatings or finishes.
What type of power tools is compatible with the brush?
It is compatible with both 3M Roloc™ Disc Pads and a range of power tool accessories, making it versatile for different applications and equipment needs.
How do I ensure proper use of the brush with power tools?
Always refer to the safety instructions included with the product. Ensure that the brush is securely attached to the appropriate pad and operated at recommended speeds for optimal performance and safety.
What maintenance is required for the brush?
No specific maintenance is required aside from regular inspections for wear. Ensure it is stored in a dry environment to prolong its lifespan and operational efficiency.
Can the brush be used on surfaces other than metal?
While primarily designed for metal finishing, it can be effective on various materials, including wood and plastic, depending on the application and intensity required.
Related links
- 3M Nylon Type C Abrasive Brush, 50 mm Diameter
- 3M Nylon Type C Abrasive Brush, 76 mm Diameter
- 3M Mineral Type C Abrasive Brush, 152.4 mm Diameter
- 3M Type C Abrasive Brush, 152.4 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Abrasive Filled Bristles Type C Abrasive Brush, 152.4 mm Diameter
- 3M Brass Type S Formed De Brines : Type C Abrasive Brush, 200 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter