3M Plastic Type C Circular Brushes, 75 mm Diameter

Subtotal (1 box of 6 units)*

$314.84

(exc. GST)

$346.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$314.84$52.473

*price indicative

RS Stock No.:
624-299
Mfr. Part No.:
7000078178
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Circular Brushes

Bristle Material

Plastic

Bristle Type

Type C

Suitable For

Cleaning

Diameter

75mm

Fixing Type

Shaft

Maximum Safe Speed

10000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

3M Circular Brushes, 75mm Diameter, Shaft Fixing Type - 7000078178


This circular brush attachment is intended for cleaning tasks where a shaft-mounted rotating tool is required. It is designed to be fitted onto a driven shaft for abrasive or maintenance cleaning operations in industrial settings, providing a straightforward rotating brush solution for surface preparation and debris removal.

Features and Benefits:


• Shaft fixing permits direct mount on rotating machinery
• Type C bristles deliver consistent contact and flexibility
• Plastic filament composition resists common contaminants
• Rated for safe operation up to 10000 r/min
• 75 mm diameter provides Compact access to confined areas

Applications


• Suitable for spot-cleaning machine housings and panels
• Ideal for removing debris from narrow grooves and slots
• Used with shaft-driven tools for on-site maintenance
• Can be used for light surface preparation prior to inspection
• Used for periodic cleaning of conveyor components

What mounting arrangement does it require?


It attaches directly to a driven shaft using a shaft fixing suitable for rotating tools.

Which filament type is used and what is its behaviour?


The bristles are Type C plastic which maintain consistent contact while offering some flexibility under load.

How fast can it be operated safely?


The brush is specified for operation at speeds up to 10000 r/min.

What size is the brush and where does that suit?


The brush has a 75 mm diameter, making it appropriate for confined or detailed cleaning locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy