Duracell Procell Intense Alkaline AA Battery 1.5 V
- RS Stock No.:
- 287-7066
- Mfr. Part No.:
- 5008504
- Brand:
- Duracell Procell
Subtotal (1 box of 36 units)*
$247.62
(exc. GST)
$272.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $247.62 | $6.878 |
*price indicative
- RS Stock No.:
- 287-7066
- Mfr. Part No.:
- 5008504
- Brand:
- Duracell Procell
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
| Brand | Duracell Procell | |
| Series | Intense | |
| Product Type | AA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Size | AA | |
| IEC Code | IEC 60086-5 | |
| Termination Type | Standard | |
| Height | 50.5mm | |
| Weight | 24.3oz | |
| Standards/Approvals | ANSI C 18.1M, IEC 60086-5 | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Series Intense | ||
Product Type AA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Size AA | ||
IEC Code IEC 60086-5 | ||
Termination Type Standard | ||
Height 50.5mm | ||
Weight 24.3oz | ||
Standards/Approvals ANSI C 18.1M, IEC 60086-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CL
Related links
- Duracell Procell Intense Alkaline AA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
- Duracell Procell Constant Alkaline AA Battery 1.5 V
- Duracell Procell Intense 1.5 V Alkaline D Battery
- Duracell Procell Intense Alkaline 9V Battery
- Duracell Procell Intense Alkaline 9V Battery 9V (6LR61)
- Duracell Duracell Plus Power Alkaline AA Battery 1.5 V
- Duracell MN1500 Alkaline Manganese Dioxide AA Battery 1.5 V