Ansmann ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- RS Stock No.:
- 872-0695
- Distrelec Article No.:
- 300-33-729
- Mfr. Part No.:
- 1502-0005
- Brand:
- Ansmann
Subtotal (1 pack of 10 units)*
$44.39
(exc. GST)
$48.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
- Plus 3,600 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.439 | $44.39 |
*price indicative
- RS Stock No.:
- 872-0695
- Distrelec Article No.:
- 300-33-729
- Mfr. Part No.:
- 1502-0005
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Series | ULTIMATE Lithium | |
| Product Type | AA Battery | |
| Chemistry | Lithium Iron Disulphide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 3Ah | |
| Battery Size | AA | |
| IEC Code | FR6 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 50.4mm | |
| Diameter | 14.3mm | |
| Weight | 15g | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Series ULTIMATE Lithium | ||
Product Type AA Battery | ||
Chemistry Lithium Iron Disulphide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 3Ah | ||
Battery Size AA | ||
IEC Code FR6 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 50.4mm | ||
Diameter 14.3mm | ||
Weight 15g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann AA Batteries, 1.5V Nominal Voltage, 3Ah Capacity - 1502-0005
This product features high-performance AA lithium batteries that are well-suited for a range of industrial applications. With a robust design and a low self-discharge rate, these batteries excel in powering energy-intensive devices. Their functionality in extreme temperatures ensures dependable performance across various environments. Users can anticipate long usage periods and minimal maintenance, making these batteries a practical choice for long-term energy needs.
Features & Benefits
• Lightweight design facilitates ease of use and portability
• High power output enhances the performance of devices
• Low self-discharge rate ensures longevity and dependability
• Capable of operating in extreme temperatures enhances usability
• Free from mercury and cadmium supports environmental sustainability
• Standard terminal design ensures compatibility with most devices
Applications
• Utilised in digital cameras for extended photo sessions
• Ideal for MP3 players, providing consistent audio playback
• Suitable for handheld gaming devices during prolonged use
• Compatible with GPS devices that require reliable power
• Used in measurement devices for precise readings
What is the expected shelf life of these batteries?
They can be stored for up to ten years without significant performance loss.
Can these batteries be used in extreme weather conditions?
Yes, they operate effectively in temperatures ranging from -40°C to +60°C.
Are they rechargeable?
No, these batteries are single-use and not designed for recharging.
What devices are most compatible with these batteries?
They work well in various devices, including cameras and gaming consoles.
Related links
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AA Battery 1.5 V
- RS PRO Lithium Iron Disulphide AA Battery 1.5 V
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Ansmann L92 Lithium Iron Disulphide AAA Battery 1.5 V
- Energizer ULTIMATE Lithium Lithium Iron Disulphide AAA Battery 1.5 V
- Varta Lithium Iron Disulphide AAA Non-Rechargeable Battery 1.5 V
- RS PRO RS PRO Lithium Iron Disulphide AAA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AA Battery 1.5 V
