Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 4 units)*

$36.76

(exc. GST)

$40.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$36.76$9.19

*price indicative

RS Stock No.:
533-476
Mfr. Part No.:
GPPCA15UP200
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Product Type

AA Battery

Series

GP Batteries Ultra Plus

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

1.5V

Battery Size

AA

IEC Code

LR6

Termination Type

Standard

Weight

24.1g

Diameter

14.5mm

Standards/Approvals

IEC LR6, JIS LR6

Height

50.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Energizer AA-sized alkaline manganese battery is free from mercury and cadmium, aligning with environmental safety standards. It features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices. Its dimensions are approximately 14.5 mm in diameter and 50.5 mm in length. Common applications include Internet of Things (IoT) devices, sensors, home security products, smart remote controls, wireless mice/keyboards, toys, smart meters, medical/smart healthcare devices, thermometers, dispensers, and electronic locks.

Shelf life 10 years

Nominal voltage 1.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy