Discontinued
- RS Stock No.:
- 832-0541
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | HIPS | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | HIPS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type HIPS | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material HIPS | ||
- COO (Country of Origin):
- NL
RS 3D Printer Filaments HIPS
HIPS is an easy to print, High Impact Polystyrene filament with multifunctional properties. HIPS is an excellent support material in combination with ABS, because it dissolves in D'limonene and ABS remains unaffected
HIPS is very suitable for detailed prints, but also for large objects because the material shows very limited warping. Furthermore HIPS is very light and durable, has good interlayer bonding, can be glued easily and the colours result in a smooth matt surface of the 3D printed objects. High Impact Polystyrene is therefore widely used in model building
Dissolves in D'limonene
High impact-resistance
Can be glued easily
For matt, detailed, complex or large prints
Light and durable
Virtually no "warping"
Additional info:
Recommended temperature for heated bed is ± 65-110゚C.
The speed with which HIPS dissolves in D'limonene is depending on the volume and improves by movement..
HIPS can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Related links
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural ABS-X 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 500 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 300 g
- RS PRO 1.75 mm White Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm Grey ASA 3D Printer Filament, 500 g
