Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
- RS Stock No.:
- 202-0421
- Mfr. Part No.:
- 55952
- Brand:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0421
- Mfr. Part No.:
- 55952
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polypropylene | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polypropylene | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament is made up of high quality polypropylene material having good mechanical properties of stiffness and strength. It is used in the application such as prototypes, toys, automotive and mechanical engineering. It is available in natural colour with 1.75 mm diameter.
It has good surface finish
light material
it is Resistant to acids, alkalis and organic solvents
It has great transparency
Food package grade pellets used
Related links
- Verbatim 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g
- Verbatim 1.75 mm White Thermoplastic Elastomer 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural HIPS 3D Printer Filament, 500 g
