RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0081
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0081
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Dual Extrusion | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Polyvinyl Alcohol | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Dual Extrusion | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Polyvinyl Alcohol | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
PVA-M filament is our preferred, cold water soluble, supporting material for dual extruder 3D printing. The modification on the raw material results in a filament that is much more thermally stable than a regular PVA. It also bonds well to PLA, ABS and PET-G, which enlarges the application field significantly. This polyvinyl alcohol-based filament is non toxic and is dissolved in water. Easy printing, much less failures and easy removability makes this the supporting material you should try
Improved formula with enhanced stability in printing
Excellent water solubility
Thermally much more stable than a regular PVA
Good bonding to PLA, PET-G and ABS
Related links
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Gold Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural HIPS 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural ABS-X 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g
- Verbatim 1.75 mm Natural Polypropylene 3D Printer Filament, 500 g
