RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g

Get a bulk buy discount

Add 3 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$74.48

(exc. GST)

$81.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$74.48-
3 - 14$73.58$2.70
15 +$60.55$208.95

*price indicative

RS Stock No.:
832-0523
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

FLEX 45

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Natural

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

FLEX 45

Printing Minimum Temperature

220°C

Printing Maximum Temperature

260°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO TPC Flex 3D Printer Filament


A strong, flexible and easy to print filament for 3D printing with 92% translucency and FCA (Food Contact Acceptable) approved. Suitable for with bowden setup style printers such as the Ultimaker 2.;TPC 45 combines a high degree of flexibility, strong mechanical strength with resistance to extreme temperatures and chemicals. On top of which the TPC 45 high performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in les environmental impact.;Flex TPC 45 can be used on most common desktop FDM or FFF technology 3D printers.

Benefits


  • Good resistance to chemicals and extreme temperatures

  • Thermoplastic Co-Polyester

  • High Carbon content

  • Excellent UV resistance

  • Printed products can withstand a lot of mechanical stress without breaking

  • Unique balance of flexibility, sustained high temperature and chemical resistance

  • Very low odour while printing

  • Low moisture absorption

  • Recommended Printing Conditions


  • Extruder temperature: 230 – 255 °C

  • Bed temperature: 23 – 70 °C

  • Bed prep: Hairspray or Glue stick on clean glass

  • Print Speed: Flexible 88A prints slower, about 20 mm/s to start, then increase as you become more familiar with the material

  • Experience Level: Moderate to Advanced. Printing with elastomers is a bit more complicated than hard plastics and generally requires more experience and an extruder purposefully built or modified to handle flexible filaments

  • TPC FLEX 45 can be used on most common desktop FDM or FFF technology 3D printers

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy