RS PRO 2.85 mm Purple Grey PLA Satin 3D Printer Filament, 500 g

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-0230
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Purple Grey

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

2.85mm

Printing Material

PLA Satin

Printing Maximum Temperature

215°C

Standards/Approvals

No

COO (Country of Origin):
NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.

RS PRO SATIN PLA is a PLA based material developed for its silky and smooth shine. It increases the perception of colour brilliance and disperses light when viewed from different angles giving a unique glossy effect. Slower printing and low temperature improves the silky effect. RS PRO SATIN PLA is suitable for all printers and prints very easily with low warping

Easy to print at low temperature

High light reflection

Low warping

Silky and stunning smooth pearlescent shine!

Limited smell

Each
$64.23
Each
$60.10
Each
$63.09
Each
$60.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy