RS PRO 2.85 mm Green, Grey PLA Matt 3D Printer Filament, 500 g
- RS Stock No.:
- 183-0250
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-0250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Green, Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA Matt | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Green, Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA Matt | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO MATTE PLA is an easy to print variant of the regular PLA, with an aesthetical matt effect. Its surface diffuses light to give it a matt look, and creates a rough feeling. The matt finish gives the product a more natural look. This material can be printed on most common printers and has a reliable bed adhesion to most common build plate materials.
Easy to print at low temperature
Rough surface giving a natural look
Matt effect with low light refraction
Low warping
Limited smell
Related links
- RS PRO 2.85mm Green Grey PLA Matt 3D Printer Filament, 1kg
- RS PRO 1.75 mm Grey 500 g
- RS PRO 2.85 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA Glitter 3D Printer Filament, 500 g
- RS PRO 2.85 mm Purple Grey PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green M-ABS 3D Printer Filament, 500 g
