RS PRO 2.85 mm Grey PLA Glitter 3D Printer Filament, 500 g
- RS Stock No.:
- 183-0236
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-0236
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Grey | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA Glitter | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA Glitter | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO METALLIC PLA is a highly aesthetical PLA based filament with sparkling flakes inside. Slightly modified, the filament retains the typical features of PLA, but is tougher and less brittle. The sparkling flakes helps concealing layer lines. Because of the translucency of PLA combined with the flakes, the colour saturation can be increased by increasing wall thickness. No need for special nozzle as the material is not abrasive. It is recommended to purge the nozzle after printing, to prevent build-up of flakes for the next print
Easy to print at low temperature
Beautiful metallic effect
Low warping
Layers are not visible
Limited smell
Not abrasive
Related links
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Purple Grey PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green 500 g
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Silver PLA Satin 3D Printer Filament, 500 g
