RS PRO 2.85 mm Pink PLA Satin 3D Printer Filament, 500 g
- RS Stock No.:
- 183-0229
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-0229
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Pink | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PLA Satin | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Pink | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PLA Satin | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost.
RS PRO SATIN PLA is a PLA based material developed for its silky and smooth shine. It increases the perception of colour brilliance and disperses light when viewed from different angles giving a unique glossy effect. Slower printing and low temperature improves the silky effect. RS PRO SATIN PLA is suitable for all printers and prints very easily with low warping
Easy to print at low temperature
High light reflection
Low warping
Silky and stunning smooth pearlescent shine!
Limited smell
Related links
- RS PRO 2.85 mm Silver PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm Purple Grey PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Blue Tough PLA 3D Printer Filament, 500 g
