RS PRO 2.85 mm Purple PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-182
- Brand:
- RS PRO
Subtotal (1 unit)*
$79.24
(exc. GST)
$87.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.24 |
*price indicative
- RS Stock No.:
- 360-182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Purple | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Purple | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printing Materials, PLA, Purple, 2.85 mm Diameter
RS PRO 3D printing materials are designed to deliver high-quality results for a variety of 3D printing projects. Made from PLA, these materials offer excellent tensile strength and surface quality, making them ideal for creating durable and precise models. Suitable for use with common desktop 3D printers, they are user-friendly and perfect for both home and office environments.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed models
User-friendly: Suitable for both home and office environments, making it accessible for all users
Low shrinkage: PLA will not deform after cooling, maintaining the integrity of the printed object
Minimal thermal tension: Reduces the risk of warping during the printing process
Minimal deformation: Ensures consistent and reliable printing results
Applications
Prototypes
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Purple
Weight: 1 kg
Diameter: 2.85 mm
Printing Technology: FDM
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Scarlet PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Slate 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 1 kg
