RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 174-0012
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.68
(exc. GST)
$131.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.68 |
| 5 + | $98.49 |
*price indicative
- RS Stock No.:
- 174-0012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Grey | |
| For Use With | Any 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Any 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
PLA-X3 is a high performance PLA which features extreme performance on speed, mechanical properties and high heat environments. PLA-X series is perfect for printing speeds of > 120mm/s, allowing you to be more efficient. Users who use a lot of ABS now have a bio-based alternative material with all the advantages of ABS and none of the disadvantages like shrinking and delamination. Due to the composition of PLA-X the material is already highly crystalline after printing, which increases the stiffness of the material at higher temperatures.
Prints like PLA, performs like ABS
Engineered for fast printing (> 120mm/s)
ABS matching mechanical properties
Great heat resistance at higher temperatures
HDT after annealing 95°C+
Semi matte finish after printing
Negligible shrinkage after annealing
Related links
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Grey Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Slate 1 kg
- RS PRO 2.85 mm Grey PLA Glitter 3D Printer Filament, 500 g
- RS PRO 1.75 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 1.65 mm Grey PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Grey ABS 3D Printer Filament, 1 kg
