RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 360-176
- Brand:
- RS PRO
Subtotal (1 unit)*
$83.20
(exc. GST)
$91.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.20 |
*price indicative
- RS Stock No.:
- 360-176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Purple | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 190°C | |
| Standards/Approvals | IEC/CE/CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Purple | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 190°C | ||
Standards/Approvals IEC/CE/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA, Purple, 1.75 mm, 1 kg
RS PRO 3D Printer Filament is designed for precision and durability, making it an excellent choice for both professional and personal 3D printing projects. This PLA filament is known for its excellent tensile strength and surface quality, ensuring that your prints are both strong and aesthetically pleasing. Its low shrinkage properties mean that your creations will retain their shape without deformation after cooling.
Features and Benefits
Good tensile strength and surface quality: Ensures durability and precision in printed parts
User-friendly: Suitable for both home and office environments, providing ease of use
Low shrinkage: PLA retains its shape and does not deform after cooling, ensuring accuracy
Minimal thermal tension: Reduces stress on printed parts, enhancing longevity
Minimal deformation: Maintains the integrity of the printed object
Applications
Prototypes
Models
Decorative parts
Functional parts
Additional Information
Material Type: PLA
Colour: Purple
Diameter: 1.75 mm
Weight: 1 kg
For Use With: Common Desktop 3D Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Purple PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Brown PLA 3D Printer Filament, 1 kg
