RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.95

(exc. GST)

$76.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$69.95
3 - 14$68.71
15 +$56.53

*price indicative

RS Stock No.:
832-0286
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Orange

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Printing Maximum Temperature

210°C

Printing Minimum Temperature

180°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printer Filament PLA 2.85mm, 1Kg


This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.

Benefits


  • Good tensile strength and surface quality, easy to work with at high print speed

  • User-friendly for both home and office environments

  • PLA filament allows the creation of high-resolution parts

  • Due to the low shrinkage factor, PLA will not deform after cooling

  • Hardens quickly

  • Minimal thermal tension

  • Minimal deformation

  • Acetone resistant

  • Semi-matte finish

  • Does not require a heated bed, however, if you have a heated bed the recommended temperature is ± 50-60˚C

  • Features


  • Filament Diameter: 2.85 mm

  • Melting temperature: 210°C

  • Heat distortion temperature HDT B (0,45MPa): 95°C

  • Compatible with any printer that uses 2.85 mm filament

  • Applications


  • Household tools

  • Educational projects

  • Show objects

  • Prototyping

  • Architectural models

  • Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.

    FAQs

    What material can be used in 3D Printing?

    Various materials can be used for 3D printing which includes:

    PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.

    What is the least expensive 3D printing material?

    PLA and ABS are the least expensive.

    RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy