RS PRO 1.75 mm Scarlet PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$60.28

(exc. GST)

$66.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$60.28

*price indicative

RS Stock No.:
430-143
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

PLA Silk

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Scarlet

For Use With

3D FDM Printer

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printer Filament, PLA Silk, 1.75mm, Scarlet, 1 Kg


The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament offers a silkier and smoother effect, making it ideal for creating parts and objects with a unique, bright, and soft finish. Its easy-to-print nature ensures compatibility with any FDM printer, providing excellent results without the hassle of contractions.

Features and Benefits


Bright visual effect: Enhances the aesthetic appeal of printed objects

Finished with a silky appearance: Provides a smooth and luxurious surface

Easy material to print and without contractions: Ensures hassle-free printing and dimensional stability

The silk effect disguises the printing layers: Achieves a seamless and professional look

Hypnotic reflections: Delivers great aesthetic results with eye-catching reflections

Applications


Prototyping

Decorative models

Artistic projects

Consumer goods

Additional Information


For use with 3D FDM printers

Diameter: 1.75 mm

Weight: 1 kg

Colour: Scarlet

Material Type: PLA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy