Omron Micro Switches
Recently searched

    Omron Micro Switches

    649 Products showing for Omron Micro Switches

    Omron
    Simulated Roller Lever
    Pre-wired
    2 A @ 12 V dc
    SPST-NC
    IP67
    0.65 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.05N
    -
    Omron
    Pin Plunger
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    1.96 N
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    0.49N
    -
    Omron
    Rotary
    Tab
    5 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +80°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Omron
    Hinge Roller Lever
    Screw
    15A
    SPDT
    IP00
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Simulated Roller Lever
    Pre-wired
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP67
    1.18 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    10000000Operations
    0.15N
    -
    Omron
    Roller Lever
    Pre-wired
    100 mA @ 30 V dc
    SPST-NO
    IP67
    0.59 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    5000000Operations
    0.06N
    -
    Omron
    Hinge Lever
    Solder
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP67
    0.8 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.16N
    -
    Omron
    Long Hinge Lever
    Tab
    5 A @ 250 V ac
    SPDT-NO/NC
    IP40
    0.2 N
    -25°C
    +80°C
    -
    Silver Alloy
    -
    50000000Operations
    -
    -
    Omron
    Lever
    Through Hole
    2 A @ 12 V dc
    SPDT-NO/NC
    IP67
    1.8 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.2N
    -
    Omron
    Pin Plunger
    Solder, Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    100 gf
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    15gf
    250V
    Omron
    Simulated Roller Lever
    Pc Pin
    100 mA @ 30 V dc
    SPDT
    IP6X
    0.65 N
    -20°C
    +70°C
    -
    Gold Alloy
    Rubber
    300000Operations
    0.05N
    -
    Omron
    Short Roller Lever
    Solder, Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Omron
    Simulated Roller Lever
    Pc Pin
    2 A @ 30 V dc
    SPDT
    IP6X
    0.65 N
    -20°C
    +70°C
    -
    Silver Alloy
    Rubber
    300000Operations
    0.05N
    -
    Omron
    Pin Plunger
    Solder Lug
    2 A @ 30 V dc
    SPDT
    IP6X
    2 N
    -20°C
    +70°C
    -
    Silver Alloy
    Rubber
    300000Operations
    0.25N
    -
    Omron
    Short Roller Lever
    Tab
    15 A @ 250 V ac
    SPDT-NO/NC
    IP40
    2.35 N
    -25°C
    +80°C
    -
    Silver Alloy
    -
    50000000Operations
    0.49N
    -
    Omron
    Simulated Roller Lever
    Pc Pin
    100 mA @ 30 V dc
    SPDT
    IP6X
    0.65 N
    -20°C
    +70°C
    -
    Gold Alloy
    Rubber
    300000Operations
    0.05N
    -
    Omron
    Plunger
    Through Hole
    500 mA @ 30 V dc
    SPDT-NO/NC
    IP40
    1.18 N
    -15°C
    +70°C
    -
    Silver Plated
    -
    30000Operations
    0.19N
    -
    Omron
    Roller Lever
    Tab
    3 A @ 30 V dc
    SPDT-NO/NC
    IP67
    0.59 N
    -40°C
    +85°C
    -
    Silver
    -
    5000000Operations
    0.06N
    -
    Omron
    Short Roller Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Omron
    Long Hinge Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Results per page