Aratas Hinge Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 616-0417
- Mfr. Part No.:
- D2JW-01K11
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 239 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.86 | - |
| 50 - 149 | $19.69 | - |
| 150 + | $19.31 | 2% |
*price indicative
- RS Stock No.:
- 616-0417
- Mfr. Part No.:
- D2JW-01K11
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.8N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Snap Action | |
| Standards/Approvals | RoHS | |
| Series | D2JW | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.8N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Snap Action | ||
Standards/Approvals RoHS | ||
Series D2JW | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Ultra-miniature Highly Sealed Microswitch
Ultra small and highly sealed coil spring operated microswitch
IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant
Approvals
UL, CSA, VDE, TUV
Related links
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP67
- Omron Hinge Lever Micro Switch 5A 30 V dc IP67
- Omron Roller Lever Micro Switch 0.1 A SPDT, IP67
- Omron Short Lever Micro Switch 0.1 A 30 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 3 A SPDT, IP67
- Omron Hinge Lever Micro Switch 100mA SPDT, IP67
