Omron Hinge Roller Lever Micro Switch, Screw Terminal, 15A, SPDT, IP00

Subtotal (1 pack of 20 units)*

$537.32

(exc. GST)

$591.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$26.866$537.32

*price indicative

RS Stock No.:
265-5136
Mfr. Part No.:
Z-15GW25-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Roller Lever

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15A

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

3.43N

Minimum Operating Temperature

-25°C

Depth

10mm

Hazardous Area Certification

No

Standards/Approvals

No

Series

Z

COO (Country of Origin):
ID
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.

Degree of protection equivalent to IP62

Operating temperature −25°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy