Aratas Plunger Micro Switch, Through Hole Terminal, 500mA, 30 V dc, SPDT, IP40
- RS Stock No.:
- 319-4215
- Distrelec Article No.:
- 135-87-136
- Mfr. Part No.:
- D2MQ-1
- Brand:
- Aratas
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 261 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.85 | - |
| 50 - 149 | $5.82 | - |
| 150 - 249 | $5.73 | 2% |
| 250 + | $5.55 | 5% |
*price indicative
- RS Stock No.:
- 319-4215
- Distrelec Article No.:
- 135-87-136
- Mfr. Part No.:
- D2MQ-1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| IP Rating | IP40 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Subminiature | |
| Mechanical Life | 30000Operations | |
| Series | D2MQ | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 500mA | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
IP Rating IP40 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Subminiature | ||
Mechanical Life 30000Operations | ||
Series D2MQ | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Related links
- Omron Plunger Micro Switch 0.5 A SPDT, IP40
- Omron Lever Micro Switch 0.5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 3 A SPDT, IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5 A 30 V dc IP40
